
SRR1305-R90ZL | |
|---|---|
DigiKey Part Number | SRR1305-R90ZL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1305-R90ZL |
Description | FIXED IND 900NH 20A 2.5 MOHM SMD |
Customer Reference | |
Detailed Description | 900 nH Shielded Drum Core, Wirewound Inductor 20 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1305-R90ZL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Frequency - Self Resonant 95MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±25% | Height - Seated (Max) 0.209" (5.30mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,08512 € | 651,07 € |
| Unit Price without VAT: | 1,08512 € |
|---|---|
| Unit Price with VAT: | 1,29129 € |

