
SRR1280-3R3Y | |
---|---|
DigiKey Part Number | SRR1280-3R3YTR-ND - Tape & Reel (TR) SRR1280-3R3YCT-ND - Cut Tape (CT) SRR1280-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-3R3Y |
Description | FIXED IND 3.3UH 8.8A 12 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8.8 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-3R3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,78700 € | 7,87 € |
100 | 0,64760 € | 64,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,57568 € | 230,27 € |
800 | 0,54284 € | 434,27 € |
1.200 | 0,52452 € | 629,42 € |
2.000 | 0,50234 € | 1.004,68 € |
2.800 | 0,48825 € | 1.367,10 € |
4.000 | 0,47376 € | 1.895,04 € |
10.000 | 0,45463 € | 4.546,30 € |
Unit Price without VAT: | 0,96000 € |
---|---|
Unit Price with VAT: | 1,14240 € |