
SRR1280-151K | |
|---|---|
DigiKey Part Number | SRR1280-151KTR-ND - Tape & Reel (TR) SRR1280-151KCT-ND - Cut Tape (CT) SRR1280-151KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-151K |
Description | FIXED IND 150UH 1.85A 270MOHM SM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.85 A 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 24 @ 796kHz | |
Frequency - Self Resonant | 4.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,65200 € | 65,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,49270 € | 197,08 € |
| 800 | 0,46459 € | 371,67 € |
| 1.200 | 0,45776 € | 549,31 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


