SRR1260A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260A-270M

DigiKey Part Number
118-SRR1260A-270MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1260A-270M
Description
FIXED IND 27UH 3.6A 45 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 3.6 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260A-270M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
12.7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,61495 €368,97 €
1.2000,57988 €695,86 €
1.8000,56034 €1.008,61 €
3.0000,53667 €1.610,01 €
4.2000,52165 €2.190,93 €
6.0000,50825 €3.049,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61495 €
Unit Price with VAT:0,73179 €