
SRR1260-560M | |
---|---|
DigiKey Part Number | SRR1260-560MTR-ND - Tape & Reel (TR) SRR1260-560MCT-ND - Cut Tape (CT) SRR1260-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-560M |
Description | FIXED IND 56UH 2.3A 100 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 2.3 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-560M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 7.92MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,71200 € | 7,12 € |
100 | 0,58540 € | 58,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 0,50280 € | 301,68 € |
1.200 | 0,47412 € | 568,94 € |
1.800 | 0,45813 € | 824,63 € |
3.000 | 0,43877 € | 1.316,31 € |
4.200 | 0,42647 € | 1.791,17 € |
6.000 | 0,41383 € | 2.482,98 € |
15.000 | 0,40638 € | 6.095,70 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |