SRR1260 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-1R5Y

DigiKey Part Number
SRR1260-1R5YTR-ND - Tape & Reel (TR)
SRR1260-1R5YCT-ND - Cut Tape (CT)
SRR1260-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-1R5Y
Description
FIXED IND 1.5UH 8.8A 9.5MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 8.8 A 9.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-1R5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
9.9A
Shielding
Shielded
DC Resistance (DCR)
9.5mOhm Max
Q @ Freq
24 @ 7.96MHz
Frequency - Self Resonant
86MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,71700 €7,17 €
1000,58940 €58,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,50625 €303,75 €
1.2000,47738 €572,86 €
1.8000,46128 €830,30 €
3.0000,44179 €1.325,37 €
4.2000,42940 €1.803,48 €
6.0000,41667 €2.500,02 €
15.0000,40918 €6.137,70 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €