
SRR1260-1R5Y | |
|---|---|
DigiKey Part Number | SRR1260-1R5YTR-ND - Tape & Reel (TR) SRR1260-1R5YCT-ND - Cut Tape (CT) SRR1260-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-1R5Y |
Description | FIXED IND 1.5UH 8.8A 9.5MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.8 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-1R5Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.5mOhm Max | |
Q @ Freq | 24 @ 7.96MHz | |
Frequency - Self Resonant | 86MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71700 € | 7,17 € |
| 100 | 0,58940 € | 58,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,50625 € | 303,75 € |
| 1.200 | 0,47738 € | 572,86 € |
| 1.800 | 0,46128 € | 830,30 € |
| 3.000 | 0,44179 € | 1.325,37 € |
| 4.200 | 0,42940 € | 1.803,48 € |
| 6.000 | 0,41667 € | 2.500,02 € |
| 15.000 | 0,40918 € | 6.137,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

