SRR1260 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-121K

DigiKey Part Number
SRR1260-121KTR-ND - Tape & Reel (TR)
SRR1260-121KCT-ND - Cut Tape (CT)
SRR1260-121KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-121K
Description
FIXED IND 120UH 1.65A 210MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 1.65 A 210mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-121K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
26 @ 796kHz
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.141
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,71200 €7,12 €
1000,58540 €58,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,50280 €301,68 €
1.2000,47412 €568,94 €
1.8000,45813 €824,63 €
3.0000,43877 €1.316,31 €
4.2000,42647 €1.791,17 €
6.0000,41383 €2.482,98 €
15.0000,40638 €6.095,70 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €