
SRR1240-560M | |
---|---|
DigiKey Part Number | 118-SRR1240-560MTR-ND - Tape & Reel (TR) 118-SRR1240-560MCT-ND - Cut Tape (CT) 118-SRR1240-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-560M |
Description | FIXED IND 56UH 1.8A 170 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.8 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-560M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,80100 € | 8,01 € |
100 | 0,65850 € | 65,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,55205 € | 441,64 € |
1.600 | 0,52059 € | 832,94 € |
2.400 | 0,50305 € | 1.207,32 € |
4.000 | 0,48181 € | 1.927,24 € |
5.600 | 0,46832 € | 2.622,59 € |
8.000 | 0,46321 € | 3.705,68 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,16620 € |