SRR1240 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-470M

DigiKey Part Number
SRR1240-470MTR-ND - Tape & Reel (TR)
SRR1240-470MCT-ND - Cut Tape (CT)
SRR1240-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-470M
Description
FIXED IND 47UH 2A 135 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2 A 135mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
19 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,80100 €8,01 €
1000,65850 €65,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,55205 €441,64 €
1.6000,52059 €832,94 €
2.4000,50305 €1.207,32 €
4.0000,48181 €1.927,24 €
5.6000,46832 €2.622,59 €
8.0000,46321 €3.705,68 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €