SRR1210A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210A-3R3Y

DigiKey Part Number
SRR1210A-3R3YTR-ND - Tape & Reel (TR)
SRR1210A-3R3YCT-ND - Cut Tape (CT)
SRR1210A-3R3YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210A-3R3Y
Description
FIXED IND 3.3UH 9A 10 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 9 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210A-3R3Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10.5A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
44MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,98600 €9,86 €
250,91160 €22,79 €
500,85960 €42,98 €
1000,81040 €81,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,74976 €187,44 €
5000,70696 €353,48 €
7500,68309 €512,32 €
1.2500,65419 €817,74 €
1.7500,63585 €1.112,74 €
2.5000,61697 €1.542,42 €
6.2500,58330 €3.645,63 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €