330 µH Shielded Inductor 1.4 A 450mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210A-331M

DigiKey Part Number
SRR1210A-331MTR-ND - Tape & Reel (TR)
SRR1210A-331MCT-ND - Cut Tape (CT)
SRR1210A-331MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210A-331M
Description
FIXED IND 330UH 1.4A 450 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µH Shielded Inductor 1.4 A 450mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210A-331M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
14 @ 796kHz
Frequency - Self Resonant
1.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
101,02500 €10,25 €
250,94840 €23,71 €
500,89420 €44,71 €
1000,84310 €84,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,77996 €194,99 €
5000,73546 €367,73 €
7500,71064 €532,98 €
1.2500,68058 €850,72 €
1.7500,66149 €1.157,61 €
2.5000,64186 €1.604,65 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €