
SRR1210A-121M | |
|---|---|
DigiKey Part Number | SRR1210A-121MTR-ND - Tape & Reel (TR) SRR1210A-121MCT-ND - Cut Tape (CT) SRR1210A-121MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-121M |
Description | FIXED IND 120UH 2.3A 170MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Inductor 2.3 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-121M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 13 @ 796kHz | |
Frequency - Self Resonant | 2.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,91800 € | 22,95 € |
| 50 | 0,86540 € | 43,27 € |
| 100 | 0,81590 € | 81,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,75492 € | 188,73 € |
| 500 | 0,71182 € | 355,91 € |
| 750 | 0,68779 € | 515,84 € |
| 1.250 | 0,65870 € | 823,37 € |
| 1.750 | 0,64022 € | 1.120,38 € |
| 2.500 | 0,62122 € | 1.553,05 € |
| 6.250 | 0,58732 € | 3.670,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


