
SRR1210A-101M | |
---|---|
DigiKey Part Number | SRR1210A-101MTR-ND - Tape & Reel (TR) SRR1210A-101MCT-ND - Cut Tape (CT) SRR1210A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-101M |
Description | FIXED IND 100UH 2.5A 135MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 2.5 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 16 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
10 | 0,98600 € | 9,86 € |
25 | 0,91160 € | 22,79 € |
50 | 0,85960 € | 42,98 € |
100 | 0,81040 € | 81,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,74976 € | 187,44 € |
500 | 0,70696 € | 353,48 € |
750 | 0,68309 € | 512,32 € |
1.250 | 0,65419 € | 817,74 € |
1.750 | 0,63585 € | 1.112,74 € |
2.500 | 0,61697 € | 1.542,42 € |
6.250 | 0,58330 € | 3.645,63 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,42800 € |