
SRR1210-331M | |
|---|---|
DigiKey Part Number | SRR1210-331MTR-ND - Tape & Reel (TR) SRR1210-331MCT-ND - Cut Tape (CT) SRR1210-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-331M |
Description | FIXED IND 330UH 1.4A 450 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.4 A 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-331M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Q @ Freq 14 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH1210-331M | CODACA | 1.098 | 4044-SPRH1210-331MCT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,72370 € | 72,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66964 € | 167,41 € |
| 500 | 0,63138 € | 315,69 € |
| 750 | 0,61007 € | 457,55 € |
| 1.250 | 0,58425 € | 730,31 € |
| 1.750 | 0,56786 € | 993,76 € |
| 2.500 | 0,55100 € | 1.377,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

