SRR1210-330M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210-151M

DigiKey Part Number
SRR1210-151MTR-ND - Tape & Reel (TR)
SRR1210-151MCT-ND - Cut Tape (CT)
SRR1210-151MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210-151M
Description
FIXED IND 150UH 2.2A 190MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 2.2 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210-151M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
2.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,84800 €8,48 €
1000,69690 €69,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,54800 €137,00 €
5000,51670 €258,35 €
7500,49925 €374,44 €
1.2500,49323 €616,54 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €