
SRR1210-101M | |
---|---|
DigiKey Part Number | SRR1210-101MTR-ND - Tape & Reel (TR) SRR1210-101MCT-ND - Cut Tape (CT) SRR1210-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-101M |
Description | FIXED IND 100UH 2.5A 135MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 2.5 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 16 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,84800 € | 8,48 € |
100 | 0,69690 € | 69,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,64468 € | 161,17 € |
500 | 0,60788 € | 303,94 € |
750 | 0,58736 € | 440,52 € |
1.250 | 0,56250 € | 703,12 € |
1.750 | 0,54672 € | 956,76 € |
2.500 | 0,53048 € | 1.326,20 € |
6.250 | 0,49324 € | 3.082,75 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |