SRR1208 (Top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR1208 (Top)
SRR1208 (Bottom)

SRR1208-6R5ML

DigiKey Part Number
SRR1208-6R5MLTR-ND - Tape & Reel (TR)
SRR1208-6R5MLCT-ND - Cut Tape (CT)
SRR1208-6R5MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-6R5ML
Description
FIXED IND 6.5UH 6A 18 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.5 µH Shielded Drum Core, Wirewound Inductor 6 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-6R5ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.4A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,63600 €6,36 €
1000,52240 €52,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,46443 €185,77 €
8000,43791 €350,33 €
1.2000,42313 €507,76 €
2.0000,40522 €810,44 €
2.8000,39386 €1.102,81 €
4.0000,38216 €1.528,64 €
10.0000,35813 €3.581,30 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €