
SRR1206-152KL | |
---|---|
DigiKey Part Number | 118-SRR1206-152KLTR-ND - Tape & Reel (TR) 118-SRR1206-152KLCT-ND - Cut Tape (CT) 118-SRR1206-152KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-152KL |
Description | FIXED IND 1.5MH 200MA 3.5OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Drum Core, Wirewound Inductor 200 mA 3.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-152KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 10 @ 252kHz | |
Frequency - Self Resonant | 1.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,62200 € | 6,22 € |
100 | 0,51120 € | 51,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 0,43903 € | 263,42 € |
1.200 | 0,41399 € | 496,79 € |
1.800 | 0,40003 € | 720,05 € |
3.000 | 0,38311 € | 1.149,33 € |
4.200 | 0,37237 € | 1.563,95 € |
6.000 | 0,36132 € | 2.167,92 € |
15.000 | 0,34955 € | 5.243,25 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |