
SRR1205-2R5ML | |
|---|---|
DigiKey Part Number | SRR1205-2R5ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1205-2R5ML |
Description | FIXED IND 2.5UH 5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 5 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-2R5ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | 18 @ 7.96MHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,46110 € | 276,66 € |
| Unit Price without VAT: | 0,46110 € |
|---|---|
| Unit Price with VAT: | 0,54871 € |

