
SRR1205-100ML | |
|---|---|
DigiKey Part Number | 118-SRR1205-100MLTR-ND - Tape & Reel (TR) 118-SRR1205-100MLCT-ND - Cut Tape (CT) 118-SRR1205-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1205-100ML |
Description | FIXED IND 10UH 3A 54 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-100ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 54mOhm Max |
Series | Q @ Freq 21 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,55130 € | 55,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,47358 € | 284,15 € |
| 1.200 | 0,44656 € | 535,87 € |
| 1.800 | 0,43149 € | 776,68 € |
| 3.000 | 0,41325 € | 1.239,75 € |
| 4.200 | 0,40167 € | 1.687,01 € |
| 6.000 | 0,38976 € | 2.338,56 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

