680 nH Shielded Drum Core, Wirewound Inductor 9.5 A 5.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050A-R68Y

DigiKey Part Number
SRR1050A-R68YTR-ND - Tape & Reel (TR)
SRR1050A-R68YCT-ND - Cut Tape (CT)
SRR1050A-R68YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050A-R68Y
Description
FIXED IND 680NH 9.5A 5.5 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 9.5 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1050A-R68Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.5mOhm Max
Series
Frequency - Self Resonant
110MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
13.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,70600 €7,06 €
1000,58050 €58,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,47754 €334,28 €
1.4000,44196 €618,74 €
2.1000,42233 €886,89 €
3.5000,39875 €1.395,62 €
4.9000,38551 €1.889,00 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €