
SRR1050A-680Y | |
|---|---|
DigiKey Part Number | SRR1050A-680YTR-ND - Tape & Reel (TR) SRR1050A-680YCT-ND - Cut Tape (CT) SRR1050A-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-680Y |
Description | FIXED IND 68UH 1.6A 208 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.6 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-680Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68400 € | 6,84 € |
| 100 | 0,56270 € | 56,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,47707 € | 333,95 € |
| 1.400 | 0,44987 € | 629,82 € |
| 2.100 | 0,43470 € | 912,87 € |
| 3.500 | 0,41633 € | 1.457,15 € |
| 4.900 | 0,40467 € | 1.982,88 € |
| 7.000 | 0,39267 € | 2.748,69 € |
| 17.500 | 0,38867 € | 6.801,73 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

