SRR1005-101K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1005-6R8M

DigiKey Part Number
SRR1005-6R8MTR-ND - Tape & Reel (TR)
SRR1005-6R8MCT-ND - Cut Tape (CT)
SRR1005-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1005-6R8M
Description
FIXED IND 6.8UH 2.2A 75 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.2 A 75mOhm Max Nonstandard
EDA/CAD Models
SRR1005-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
22 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,62600 €6,26 €
1000,51470 €51,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,44205 €265,23 €
1.2000,41683 €500,20 €
1.8000,40278 €725,00 €
3.0000,38574 €1.157,22 €
4.2000,37493 €1.574,71 €
6.0000,36381 €2.182,86 €
15.0000,35196 €5.279,40 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €