SRR1005-101K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1005-4R7M

DigiKey Part Number
118-SRR1005-4R7MTR-ND - Tape & Reel (TR)
118-SRR1005-4R7MCT-ND - Cut Tape (CT)
118-SRR1005-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1005-4R7M
Description
FIXED IND 4.7UH 2.5A 40 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 40mOhm Max Nonstandard
EDA/CAD Models
SRR1005-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,62200 €6,22 €
1000,51120 €51,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,43903 €263,42 €
1.2000,41399 €496,79 €
1.8000,40003 €720,05 €
3.0000,38311 €1.149,33 €
4.2000,37237 €1.563,95 €
6.0000,36132 €2.167,92 €
15.0000,34955 €5.243,25 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €