
SRR1005-3R3M | |
---|---|
DigiKey Part Number | 118-SRR1005-3R3MTR-ND - Tape & Reel (TR) 118-SRR1005-3R3MCT-ND - Cut Tape (CT) 118-SRR1005-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-3R3M |
Description | FIXED IND 3.3UH 3.3A 39 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.3 A 39mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | 25 @ 7.96MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,62200 € | 6,22 € |
100 | 0,51120 € | 51,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 0,43903 € | 263,42 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |