
SRR1005-331K | |
|---|---|
DigiKey Part Number | 118-SRR1005-331KTR-ND - Tape & Reel (TR) 118-SRR1005-331KCT-ND - Cut Tape (CT) 118-SRR1005-331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-331K |
Description | FIXED IND 330UH 350MA 1.2 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.2Ohm Max Nonstandard |
EDA/CAD Models | SRR1005-331K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Q @ Freq 30 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 480mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64100 € | 6,41 € |
| 100 | 0,52670 € | 52,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45238 € | 271,43 € |
| 1.200 | 0,42658 € | 511,90 € |
| 1.800 | 0,41219 € | 741,94 € |
| 3.000 | 0,39476 € | 1.184,28 € |
| 4.200 | 0,38370 € | 1.611,54 € |
| 6.000 | 0,37232 € | 2.233,92 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

