
SRR0908-330ML | |
---|---|
DigiKey Part Number | 118-SRR0908-330MLTR-ND - Tape & Reel (TR) 118-SRR0908-330MLCT-ND - Cut Tape (CT) 118-SRR0908-330MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0908-330ML |
Description | FIXED IND 33UH 1.7A 100 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.7 A 100mOhm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0908-330ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.374" W (10.00mm x 9.50mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,75900 € | 7,59 € |
100 | 0,62410 € | 62,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,55488 € | 221,95 € |
800 | 0,52320 € | 418,56 € |
1.200 | 0,50554 € | 606,65 € |
2.000 | 0,48417 € | 968,34 € |
2.800 | 0,47059 € | 1.317,65 € |
4.000 | 0,45662 € | 1.826,48 € |
10.000 | 0,43641 € | 4.364,10 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,10670 € |