
SRR0905-221K | |
---|---|
DigiKey Part Number | 118-SRR0905-221KTR-ND - Tape & Reel (TR) 118-SRR0905-221KCT-ND - Cut Tape (CT) 118-SRR0905-221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0905-221K |
Description | FIXED IND 220UH 470MA 780MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 470 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-221K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | 27 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" Dia (9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,62900 € | 6,29 € |
100 | 0,51680 € | 51,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,43319 € | 346,55 € |
1.600 | 0,40849 € | 653,58 € |
2.400 | 0,39472 € | 947,33 € |
4.000 | 0,37804 € | 1.512,16 € |
5.600 | 0,36745 € | 2.057,72 € |
8.000 | 0,35656 € | 2.852,48 € |
20.000 | 0,35384 € | 7.076,80 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |