SRR0905 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0905-100M

DigiKey Part Number
SRR0905-100MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR0905-100M
Description
FIXED IND 10UH 2.1A 60 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0905-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
39 @ 2.52MHz
Frequency - Self Resonant
29MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.390" Dia (9.90mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,43319 €346,55 €
Manufacturers Standard Package
Unit Price without VAT:0,43319 €
Unit Price with VAT:0,51550 €