
SRR0804-391K | |
---|---|
DigiKey Part Number | SRR0804-391K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0804-391K |
Description | FIXED IND 390UH 170MA 3.3OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 170 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0804-391K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | 55 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,33822 € | 338,22 € |
Unit Price without VAT: | 0,33822 € |
---|---|
Unit Price with VAT: | 0,40248 € |