
SRR0745HA-331M | |
|---|---|
DigiKey Part Number | 118-SRR0745HA-331MTR-ND - Tape & Reel (TR) 118-SRR0745HA-331MCT-ND - Cut Tape (CT) 118-SRR0745HA-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745HA-331M |
Description | FIXED IND 330UH 340MA 1.5 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 340 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.5Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79900 € | 7,99 € |
| 100 | 0,65660 € | 65,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54013 € | 540,13 € |
| 2.000 | 0,50937 € | 1.018,74 € |
| 3.000 | 0,49221 € | 1.476,63 € |
| 5.000 | 0,47143 € | 2.357,15 € |
| 7.000 | 0,45824 € | 3.207,68 € |
| 10.000 | 0,44468 € | 4.446,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

