
SRR0745HA-220M | |
---|---|
DigiKey Part Number | 118-SRR0745HA-220MTR-ND - Tape & Reel (TR) 118-SRR0745HA-220MCT-ND - Cut Tape (CT) 118-SRR0745HA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745HA-220M |
Description | IND 22UH 1.65A SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.65 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,09000 € | 1,09 € |
10 | 0,89700 € | 8,97 € |
100 | 0,73760 € | 73,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,60677 € | 606,77 € |
2.000 | 0,57223 € | 1.144,46 € |
3.000 | 0,55296 € | 1.658,88 € |
5.000 | 0,52963 € | 2.648,15 € |
7.000 | 0,52540 € | 3.677,80 € |
Unit Price without VAT: | 1,09000 € |
---|---|
Unit Price with VAT: | 1,29710 € |