
SRR0745A-330M | |
|---|---|
DigiKey Part Number | SRR0745A-330MTR-ND - Tape & Reel (TR) SRR0745A-330MCT-ND - Cut Tape (CT) SRR0745A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-330M |
Description | FIXED IND 33UH 1.35A 150MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.35 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,52760 € | 13,19 € |
| 50 | 0,49740 € | 24,87 € |
| 100 | 0,46900 € | 46,90 € |
| 250 | 0,43384 € | 108,46 € |
| 500 | 0,40908 € | 204,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38573 € | 385,73 € |
| 2.000 | 0,36375 € | 727,50 € |
| 3.000 | 0,35148 € | 1.054,44 € |
| 5.000 | 0,33663 € | 1.683,15 € |
| 7.000 | 0,32720 € | 2.290,40 € |
| 10.000 | 0,31751 € | 3.175,10 € |
| 25.000 | 0,31741 € | 7.935,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

