SRR0735HA-331M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0735HA-391M

DigiKey Part Number
118-SRR0735HA-391MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR0735HA-391M
Description
IND 390UH 0.3A SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 µH Shielded Drum Core, Wirewound Inductor 300 mA 2.3Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
390 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,57985 €869,77 €
Manufacturers Standard Package
Unit Price without VAT:0,57985 €
Unit Price with VAT:0,69002 €