
SRR0735A-680M | |
---|---|
DigiKey Part Number | 118-SRR0735A-680MTR-ND - Tape & Reel (TR) 118-SRR0735A-680MCT-ND - Cut Tape (CT) 118-SRR0735A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-680M |
Description | FIXED IND 68UH 720MA 400MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 720 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-680M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 740mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,59400 € | 5,94 € |
25 | 0,54960 € | 13,74 € |
50 | 0,51820 € | 25,91 € |
100 | 0,48850 € | 48,85 € |
250 | 0,45196 € | 112,99 € |
500 | 0,42614 € | 213,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,38825 € | 582,38 € |
3.000 | 0,36614 € | 1.098,42 € |
4.500 | 0,35380 € | 1.592,10 € |
7.500 | 0,33887 € | 2.541,53 € |
10.500 | 0,33240 € | 3.490,20 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |