560 µH Shielded Drum Core, Wirewound Inductor 230 mA 3.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0735A-561M

DigiKey Part Number
SRR0735A-561MTR-ND - Tape & Reel (TR)
SRR0735A-561MCT-ND - Cut Tape (CT)
SRR0735A-561MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0735A-561M
Description
FIXED IND 560UH 230MA 3.5OHM SMD
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 230 mA 3.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0735A-561M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
3.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,59900 €5,99 €
250,55360 €13,84 €
500,52160 €26,08 €
1000,49190 €49,19 €
2500,45508 €113,77 €
5000,42906 €214,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,39091 €586,37 €
3.0000,36866 €1.105,98 €
4.5000,35624 €1.603,08 €
7.5000,34120 €2.559,00 €
10.5000,33468 €3.514,14 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €