
SRR0735A-331M | |
|---|---|
DigiKey Part Number | SRR0735A-331MTR-ND - Tape & Reel (TR) SRR0735A-331MCT-ND - Cut Tape (CT) SRR0735A-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-331M |
Description | FIXED IND 330UH 330MA 2 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 330 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-331M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.146" (3.70mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 330mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735HA-331M | Bourns Inc. | 1.455 | 118-SRR0735HA-331MCT-ND | 1,07000 € | Direct |
| DRA73-331-R | Eaton - Electronics Division | 1.194 | 283-3613-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,57200 € | 14,30 € |
| 50 | 0,53900 € | 26,95 € |
| 100 | 0,50820 € | 50,82 € |
| 250 | 0,47016 € | 117,54 € |
| 500 | 0,44330 € | 221,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40391 € | 605,87 € |
| 3.000 | 0,38090 € | 1.142,70 € |
| 4.500 | 0,36808 € | 1.656,36 € |
| 7.500 | 0,35254 € | 2.644,05 € |
| 10.500 | 0,34268 € | 3.598,14 € |
| 15.000 | 0,33254 € | 4.988,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

