
SRR0735A-331M | |
|---|---|
DigiKey Part Number | SRR0735A-331MTR-ND - Tape & Reel (TR) SRR0735A-331MCT-ND - Cut Tape (CT) SRR0735A-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-331M |
Description | FIXED IND 330UH 330MA 2 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 330 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,57920 € | 14,48 € |
| 50 | 0,54580 € | 27,29 € |
| 100 | 0,51460 € | 51,46 € |
| 250 | 0,47608 € | 119,02 € |
| 500 | 0,44888 € | 224,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40899 € | 613,49 € |
| 3.000 | 0,38570 € | 1.157,10 € |
| 4.500 | 0,37271 € | 1.677,19 € |
| 7.500 | 0,35698 € | 2.677,35 € |
| 10.500 | 0,34700 € | 3.643,50 € |
| 15.000 | 0,33672 € | 5.050,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

