Similar

SRR0618-470ML | |
|---|---|
DigiKey Part Number | SRR0618-470ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0618-470ML |
Description | FIXED IND 47UH 360MA 1.1 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 360 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0618-470ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Q @ Freq 30 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 20MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.063" (1.60mm) |
Current - Saturation (Isat) 440mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLCF5020T-470MR51-1 | TDK | 160 | 445-3213-1-ND | 0,53000 € | Similar |


