
SRR0604-3R3ML | |
|---|---|
DigiKey Part Number | 118-SRR0604-3R3MLTR-ND - Tape & Reel (TR) 118-SRR0604-3R3MLCT-ND - Cut Tape (CT) 118-SRR0604-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-3R3ML |
Description | FIXED IND 3.3UH 2.3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 50mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-3R3ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Q @ Freq 21 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,42670 € | 42,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35096 € | 350,96 € |
| 2.000 | 0,33095 € | 661,90 € |
| 3.000 | 0,31979 € | 959,37 € |
| 5.000 | 0,30627 € | 1.531,35 € |
| 7.000 | 0,29769 € | 2.083,83 € |
| 10.000 | 0,28887 € | 2.888,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

