
SRR0604-1R5ML | |
|---|---|
DigiKey Part Number | SRR0604-1R5MLTR-ND - Tape & Reel (TR) SRR0604-1R5MLCT-ND - Cut Tape (CT) SRR0604-1R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-1R5ML |
Description | FIXED IND 1.5UH 2.8A 28 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 28mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-1R5ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | 23 @ 7.96MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,41700 € | 41,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34294 € | 342,94 € |
| 2.000 | 0,32338 € | 646,76 € |
| 3.000 | 0,31248 € | 937,44 € |
| 5.000 | 0,29927 € | 1.496,35 € |
| 7.000 | 0,29089 € | 2.036,23 € |
| 10.000 | 0,28227 € | 2.822,70 € |
| 25.000 | 0,27854 € | 6.963,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

