1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 28mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0604-1R5ML

DigiKey Part Number
SRR0604-1R5MLTR-ND - Tape & Reel (TR)
SRR0604-1R5MLCT-ND - Cut Tape (CT)
SRR0604-1R5MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0604-1R5ML
Description
FIXED IND 1.5UH 2.8A 28 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 28mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0604-1R5ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.95A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
23 @ 7.96MHz
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50700 €5,07 €
1000,41700 €41,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34294 €342,94 €
2.0000,32338 €646,76 €
3.0000,31248 €937,44 €
5.0000,29927 €1.496,35 €
7.0000,29089 €2.036,23 €
10.0000,28227 €2.822,70 €
25.0000,27854 €6.963,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €