
SRR0604-152KL | |
---|---|
DigiKey Part Number | 118-SRR0604-152KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0604-152KL |
Description | IND6.5X6.5X4.8MM,1000UH10%0.15A, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 mH | |
Tolerance | ±10% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,34396 € | 343,96 € |
Unit Price without VAT: | 0,34396 € |
---|---|
Unit Price with VAT: | 0,40931 € |