SRR0603-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0603-6R8ML

DigiKey Part Number
SRR0603-6R8MLTR-ND - Tape & Reel (TR)
SRR0603-6R8MLCT-ND - Cut Tape (CT)
SRR0603-6R8MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0603-6R8ML
Description
FIXED IND 6.8UH 1.2A 100MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.2 A 100mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0603-6R8ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.75A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
13 @ 7.96MHz
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50500 €5,05 €
1000,41550 €41,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34174 €341,74 €
2.0000,32226 €644,52 €
3.0000,31139 €934,17 €
5.0000,29823 €1.491,15 €
7.0000,28987 €2.029,09 €
10.0000,28128 €2.812,80 €
25.0000,27746 €6.936,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €