
SRR0603-331KL | |
---|---|
DigiKey Part Number | 118-SRR0603-331KLTR-ND - Tape & Reel (TR) 118-SRR0603-331KLCT-ND - Cut Tape (CT) 118-SRR0603-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-331KL |
Description | FIXED IND 330UH 180MA 4.2OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 180 mA 4.2Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-331KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2Ohm Max | |
Q @ Freq | 18 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,50200 € | 5,02 € |
100 | 0,41270 € | 41,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,33941 € | 339,41 € |
2.000 | 0,32006 € | 640,12 € |
3.000 | 0,30926 € | 927,78 € |
5.000 | 0,29619 € | 1.480,95 € |
7.000 | 0,28789 € | 2.015,23 € |
10.000 | 0,27936 € | 2.793,60 € |
25.000 | 0,27557 € | 6.889,25 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |