
SRP8540A-R82M | |
|---|---|
DigiKey Part Number | 118-SRP8540A-R82MTR-ND - Tape & Reel (TR) 118-SRP8540A-R82MCT-ND - Cut Tape (CT) 118-SRP8540A-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP8540A-R82M |
Description | FIXED IND 820NH 21A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Inductor 21 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 46MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.331" W (8.80mm x 8.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,79360 € | 19,84 € |
| 50 | 0,74800 € | 37,40 € |
| 100 | 0,70530 € | 70,53 € |
| 250 | 0,65252 € | 163,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,59124 € | 472,99 € |
| 1.600 | 0,55754 € | 892,06 € |
| 2.400 | 0,53875 € | 1.293,00 € |
| 4.000 | 0,51601 € | 2.064,04 € |
| 5.600 | 0,50156 € | 2.808,74 € |
| 8.000 | 0,48671 € | 3.893,68 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

