
SRP8540A-R68M | |
|---|---|
DigiKey Part Number | 118-SRP8540A-R68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP8540A-R68M |
Description | FIXED IND 680NH 23A 3.41 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 23 A 3.41mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.41mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 56MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.331" W (8.80mm x 8.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57790 € | 462,32 € |
| Unit Price without VAT: | 0,57790 € |
|---|---|
| Unit Price with VAT: | 0,68770 € |

