
SRP8540A-R47M | |
|---|---|
DigiKey Part Number | 118-SRP8540A-R47MTR-ND - Tape & Reel (TR) 118-SRP8540A-R47MCT-ND - Cut Tape (CT) 118-SRP8540A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP8540A-R47M |
Description | FIXED IND 470NH 28A 2.86 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 28 A 2.86mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.86mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 69MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.331" W (8.80mm x 8.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,78680 € | 19,67 € |
| 50 | 0,74180 € | 37,09 € |
| 100 | 0,69940 € | 69,94 € |
| 250 | 0,64708 € | 161,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,58630 € | 469,04 € |
| 1.600 | 0,55289 € | 884,62 € |
| 2.400 | 0,53426 € | 1.282,22 € |
| 4.000 | 0,51171 € | 2.046,84 € |
| 5.600 | 0,49738 € | 2.785,33 € |
| 8.000 | 0,48265 € | 3.861,20 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

