
SRP8540A-R33M | |
|---|---|
DigiKey Part Number | 118-SRP8540A-R33MTR-ND - Tape & Reel (TR) 118-SRP8540A-R33MCT-ND - Cut Tape (CT) 118-SRP8540A-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP8540A-R33M |
Description | FIXED IND 330NH 30A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 30 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.331" W (8.80mm x 8.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,77560 € | 19,39 € |
| 50 | 0,73120 € | 36,56 € |
| 100 | 0,68940 € | 68,94 € |
| 250 | 0,63780 € | 159,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57790 € | 462,32 € |
| 1.600 | 0,54498 € | 871,97 € |
| 2.400 | 0,52661 € | 1.263,86 € |
| 4.000 | 0,50437 € | 2.017,48 € |
| 5.600 | 0,49026 € | 2.745,46 € |
| 8.000 | 0,47574 € | 3.805,92 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

